DSG-Canusa 8610254502 DERAY® ECONBOX Heatshrink Blue 2:1 25.4mm 3m

Image Representative of Range

DSG-Canusa 8610254502 DERAY® ECONBOX Heatshrink Blue 2:1 25.4mm 3m

MPN
8610254502
Brand
DSG-Canusa
EAN-13
2050004893892
Order Code
02-5384
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The DSG Canusa 8610254502 is a blue heat shrink tubing with a 2:1 shrink ratio, designed for applications requiring insulation without adhesive. This product has a pre-shrink diameter of 25.40 mm and shrinks to 12.70 mm, available in 3 m lengths. Typical uses include electrical insulation, cable bundling, and mechanical protection in various industrial settings.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 3m
Colour Blue
Halogen-free No
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot