DSG-Canusa 8610254302 DERAY® ECONBOX Red Heatshrink 25.40mm 3m 2:1

Image Representative of Range

DSG-Canusa 8610254302 DERAY® ECONBOX Red Heatshrink 25.40mm 3m 2:1

MPN
8610254302
Brand
DSG-Canusa
EAN-13
2050004893793
Order Code
02-5383
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

DSG Canusa's 8610254302 heat shrink tube, featuring a 2:1 shrinkage ratio and measuring 25.40 mm in expanded diameter and 12.70 mm in recovered diameter, is a durable product available in 3-metre lengths. The red, adhesive-free heat shrink tubing is ideal for electrical insulation, wire bundling, and identification purposes. Typical applications include automotive, industrial, and electronics sectors where reliable protection and organisation of cables are required.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 3m
Colour Red
Halogen-free No
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot