DSG-Canusa 8610064302 DERAY® ECONBOX Heatshrink Red 6.40mm 2:1 6m

Image Representative of Range

DSG-Canusa 8610064302 DERAY® ECONBOX Heatshrink Red 6.40mm 2:1 6m

MPN
8610064302
Brand
DSG-Canusa
EAN-13
2050004893755
Order Code
02-5358
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

DSG Canusa manufactures the DERAY-Box heatshrink with the part number 8610064302. This red heatshrink tube has a shrinkage ratio of 2:1, reducing from 6.40 mm to 3.20 mm, and comes in 6 m lengths without adhesive. It is typically used for electrical insulation, protecting cables and wires from environmental factors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 6m
Colour Red
Halogen-free No
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot