DSG-Canusa 8610048702 DERAY® ECONBOX Heatshrink Grey 4.80mm 21 8m

Image Representative of Range

DSG-Canusa 8610048702 DERAY® ECONBOX Heatshrink Grey 4.80mm 21 8m

MPN
8610048702
Brand
DSG-Canusa
EAN-13
2050004894264
Order Code
02-5353
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

DSG Canusa produces the DERAY-Box Heatshrink 8610048702, a grey tubing designed with a shrinkage ratio of 2:1, reducing from 4.80 mm to 2.40 mm. This heat shrink tubing lacks adhesive, making it ideal for bundling, insulating, and protecting electrical connections. Its 8-metre length allows for versatile use in industrial and automotive applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 8m
Colour Grey
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot