DSG Canusa 8610024951 DERAY ECONBOX Heat Shrink Tubing Roll 2:1 2.4mm 13m

Image Representative of Range

DSG Canusa 8610024951 DERAY ECONBOX Heat Shrink Tubing Roll 2:1 2.4mm 13m

MPN
8610024951
Brand
DSG-Canusa
EAN-13
4016138099645
Order Code
63-0236
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

This DERAY ECONBOX heat shrink tubing from DSG Canusa has a shrink ratio of 2:1 and is supplied on a roll in a practical dispenser. Ideal for use in workshops and any premises where heat shrink is required on a regular basis.
  • Shrink ratio 2:1
  • Dielectric strength 20KV/mm min. according to VDE 0303 Part 2
  • Elongation at break 500% min according to IEC 60684
  • Tensile strength 17MPa to IEC 60684-2
  • Colour: Black
  • Shrink temperature: +95 to +200°C
  • Length: 13m
  • Nominal diameter (post-shrinkage): 1.2mm
  • Nominal diameter (pre-shrinkage): 2.4mm
  • Manufacturer's part 8610024951
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 13m
Colour Black
Maximum Temperature +85°C
Min. temperature -55°C
Shrunk Diameter 1.2mm
Unshrunk Diameter 2.4mm

Reviews

Be the first to submit a review

Trustpilot