DSG Canusa 6110190953 Black Adhesive Heat Shrink Tubing 3:1 19mm

MPN
6110190953
Brand
DSG-Canusa
EAN-13
2050000209543
Order Code
63-0214
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

This black shrink tubing from DSG Canusa is coated on the inside with an adhesive which melts under heat to produce an effective, leakproof insulation for electrical connections, junctions, splices and components.
  • Shrink ratio 3:1
  • Impervious to liquids
  • Shrinking temperature +95 to +200°C
  • Dielectric strength 20KV/mm min. according to VDE 0303 Part 2
  • Elongation at break 500% min according to IEC 60684
  • Tensile strength 17MPa to IEC 60684-2
  • Colour: Black
  • Nominal diameter (post-shrinkage): 6mm
  • Nominal diameter (pre-shrinkage): 19mm
  • Wall thickness (post-shrinkage): 2.1mm
  • Manufacturer's part 6110190953

This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 5 metres will result in a single 5-metre strip being supplied, not 5 one-metre lengths.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Maximum Temperature +110°C
Min. temperature -55°C
Shrunk Diameter 6mm
Unshrunk Diameter 19mm

Reviews

Be the first to submit a review

Trustpilot