DSG Canusa 6110190013 Transparent Adhesive Heat Shrink Tubing 3:1 19mm

Image Representative of Range

DSG Canusa 6110190013 Transparent Adhesive Heat Shrink Tubing 3:1 19mm

MPN
6110190013
Brand
DSG-Canusa
EAN-13
2050000602238
Order Code
63-0209
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

This adhesive heat shrink tubing from DSG Canusa has a shrink ratio of 3:1. The adhesive on the inside of the tubing melts to produce effective, leakproof insulation of electrical connections, junctions, splices and components.
  • Shrink ratio 3:1
  • Shrinking temperature +95 to +200°C
  • Dielectric strength 20KV/mm min. according to VDE 0303 Part 2
  • Elongation at break 500% min according to IEC 60684
  • Tensile strength 17MPa to IEC 60684-2
  • Colour: Transparent
  • Nominal diameter (post-shrinkage): 6mm
  • Nominal diameter (pre-shrinkage): 19mm
  • Wall thickness (post-shrinkage): 2.1mm
  • Manufacturer's part 6110090013

This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 5 metres will result in a single 5-metre strip being supplied, not 5 one-metre lengths.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Transparent
Maximum Temperature +110°C
Min. temperature -55°C
Shrunk Diameter 6mm
Unshrunk Diameter 19mm
Wall thickness (post-shrinkage) 2.1mm

Reviews

Be the first to submit a review

Trustpilot