DSG Canusa 6110090953 Black Adhesive Heat Shrink Tubing 3:1 9mm

MPN
6110090953
Brand
DSG-Canusa
EAN-13
2050000171970
Order Code
63-0208
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

This adhesive heat shrink tubing from DSG Canusa has a shrink ratio of 3:1. The adhesive on the inside of the tubing melts to produce effective, leakproof insulation of electrical connections, junctions, splices and components.
  • Shrink ratio 3:1
  • Shrinking temperature +95 to +200°C
  • Dielectric strength 20KV/mm min. according to VDE 0303 Part 2
  • Elongation at break 500% min according to IEC 60684
  • Tensile strength 17MPa to IEC 60684-2
  • Colour: Black
  • Nominal diameter (post-shrinkage): 3mm
  • Nominal diameter (pre-shrinkage): 9mm
  • Temperature range: -55 to +85°C
  • Manufacturer's part 6110090953

This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 5 metres will result in a single 5-metre strip being supplied, not 5 one-metre lengths.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Maximum Temperature +110°C
Min. temperature -55°C
Shrunk Diameter 3mm
Unshrunk Diameter 9mm

Reviews

Be the first to submit a review

Trustpilot