DSG-Canusa 4810430952 Heatshrink Black 43 mm 20 mm Shrinkage 2:1 1 m

MPN
4810430952
Brand
DSG-Canusa
EAN-13
2050005032924
Order Code
02-5321
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 659 in stock

DSG Canusa manufactures the black heatshrink with a 43 mm diameter and 20 mm shrinkage, designed for a 2:1 shrink ratio. It is sold per metre and is ideal for insulating and protecting wires and cables. Common applications include electrical installations and repairs.
Shrinkage Ratio +200°C
Type Heat Shrink
Length 1m
Colour Black
Halogen-free No
Material PE
Maximum Temperature +105°C
Min. temperature -45°C
Misc Attribute DERAY-Grip
Nominal diameter (post-shrinkage) 20mm
Nominal inside diameter (pre-shrinkage) 43mm
Temperature Range +85°C

Reviews

Be the first to submit a review

Trustpilot