DSG Canusa 4300127032 High Temperature Heat Shrink 1 pc 2:1 1.22m x 12.7mm

MPN
4300127032
Brand
DSG-Canusa
EAN-13
2050000170041
Order Code
63-0449
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

This high temperature heat shrink from DSG Canusa has a shrink ratio of 2:1.
  • Shrink ratio 2:1
  • Shrink temperature + 175°C
  • Elongation at break 450% according to IEC 60684-2
  • Breakdown voltage 33kV/mm
  • Tensile strength 30MPa according to IEC 60684-2
  • Colour: Transparent
  • Length: 1.22m
  • Made from cross-linked fluoropolymer
  • Nominal diameter (post-shrinkage): 6.4mm
  • Nominal diameter (pre-shrinkage): 12.7mm
  • Temperature range: -55 to +190°C
  • Manufacturer's part 4300027032

Kynar® is a registered trademark of ATOFINA.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Length 1.2m
Colour Transparent
Maximum Temperature +190°C
Min. temperature -55°C
Shrunk Diameter 6.4mm
Unshrunk Diameter 12.7mm

Reviews

Be the first to submit a review

Trustpilot