DSG-Canusa 3290380203 DERAY-I 3000 Heatshrink 39 mm Orange 3:1 Shrinkage

MPN
3290380203
Brand
DSG-Canusa
EAN-13
2050002967434
Order Code
11-7024
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DSG Canusa offers a heatshrink without adhesive, identified as model number 3290380203, available in orange and featuring a shrinkage ratio of 3:1 from 39 mm to 13 mm. This product is typically used for insulating electrical components and providing environmental protection in wiring applications. It is sold per metre, making it suitable for various lengths and customisation needs.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 39mm
Temperature Range +90°C

Reviews

Be the first to submit a review

Trustpilot