DSG-Canusa 3290240203 DERAY-I 3000 Heatshrink Orange 25.4mm 3:1

MPN
3290240203
Brand
DSG-Canusa
EAN-13
2050002967427
Order Code
11-7023
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

The DSG Canusa 3290240203 heatshrink without adhesive is offered in orange with a 25.40 mm diameter, which shrinks to 8 mm, offering a 3:1 shrinkage ratio. It is sold by the metre, making it ideal for custom lengths needed in electrical insulation and mechanical protection applications. Common uses include protecting wires, cables, and other components in demanding environments.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +90°C

Reviews

Be the first to submit a review

Trustpilot