DSG Canusa 3290090203 DERAY-I 3000 Heatshrink, Orange, 3:1, 9.5mm

MPN
3290090203
Brand
DSG-Canusa
EAN-13
2050002967397
Order Code
11-7020
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

The DSG Canusa 3290090203 heatshrink without adhesive is an orange tubing with a 9.50 mm diameter that shrinks to 3 mm at a 3:1 ratio, ideal for insulating and protecting cables. Manufactured by DSG Canusa, this product is sold per metre and is used in various electrical and mechanical applications. Its primary features include excellent insulation properties and flexibility, making it suitable for securing wire connections and providing strain relief.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +90°C

Reviews

Be the first to submit a review

Trustpilot