DSG-Canusa 3290060203 DERAY®-I 3000 Heatshrink Orange 6.40mm Shrink 31

MPN
3290060203
Brand
DSG-Canusa
EAN-13
2050002967380
Order Code
11-7019
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

DSG Canusa manufactures the 3290060203 heatshrink without adhesive, featuring an orange colour and a 6.40 mm diameter that shrinks to 2 mm with a 3:1 shrinkage ratio. It is sold by the metre and is typically used for insulation, protection, and strain relief in electrical applications. This product is suited for use where a secure and shrinkable cover is needed without the requirement for adhesive.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +90°C

Reviews

Be the first to submit a review

Trustpilot