DSG Canusa 1518505500 Blue Heat Shrink Tubing 2:1 54mm

Image Representative of Range

DSG Canusa 1518505500 Blue Heat Shrink Tubing 2:1 54mm

MPN
1518505500
Brand
DSG-Canusa
EAN-13
2050000170645
Order Code
63-0169
Qty Unit Price (Ex VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 295 in stock

This blue heat shrink tubing from DSG Canusa has a shrink ratio of 2:1.
  • Shrink ratio 2:1
  • Shrinking temperature +100°C to +140°C
  • 20KV/mm dielectric strength as per VDE 0303 Part 2
  • Elongation at break 70 to 120% according to IEC 60684 -2
  • Tensile strength 45MPa according to IEC 60684-2
  • Colour: Blue
  • Width 85mm
  • Nominal diameter (post-shrinkage): 27mm
  • Nominal diameter (pre-shrinkage): 54mm
  • Manufacturer's part 1518505500

This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of heat shrink will result in a single 7-metre heat shrink being supplied, not 7 one-metre lengths.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 1m
Colour Blue
Maximum Temperature +85°C
Min. temperature -20°C
Nominal diameter (post-shrinkage) 27mm
Shrunk Diameter 27mm
Unshrunk Diameter 54mm

Reviews

Be the first to submit a review

Trustpilot