Drive System Europe MSW026115 DC Gearmotor 24V 2.75A 10Nm 8.4 U/min 10mm

MPN
026115
EAN-13
4016138747171
Order Code
11-6963
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £279.77 £237.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Drive System Europe by MSW produces the DC gearmotor DSMP521-24-0676-BF, characterised by a 24 V power supply, 2.75 A current, and a torque of 10 Nm. It features an output speed of 8.4 revolutions per minute and a shaft diameter of 10 mm. This gearmotor is typically used in automation, robotics, and small machinery requiring precise motion control.
Current Rating 2.1A
Shaft Diameter 10mm
RPM 8.4 U/min
Axial load 100N
Misc Attribute 1 DSMP521-24-0676-BF
Misc Attribute 2 Without encoder
Nominal torque 10Nm
Nominal voltage (details) 24V DC
Radial force 200N
Shaft design Flattened to 7 x 12
Supply Voltage 24V
Type DC gearmotor

Reviews

Be the first to submit a review

Trustpilot