Drive System Europe MSW024207 DC Gearmotor 24V 0.1Nm 265RPM Shaft 6mm

MPN
024207
EAN-13
4016138747034
Order Code
11-6937
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £60.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Drive System Europe by MSW manufactures the DC gearmotor DSMP320-24-0019-BF, operating at 24 V with a current of 0.25 A, a torque of 0.1 Nm, and a speed of 265 U/min. With a shaft diameter of 6 mm, this gearmotor is particularly suitable for precision applications where compact dimensions and efficient performance are required. Typical applications include robotics, conveyor belts, and small machinery where reliable motion control is essential.
Current Rating 2.1A
Shaft Diameter 6mm
RPM 265 U/min
Axial load 25N
Misc Attribute 1 DSMP320-24-0019-BF
Misc Attribute 2 Without encoder
Nominal torque 0.1Nm
Nominal voltage (details) 24V DC
Radial force 35N
Shaft design Flattened to 7 x 12
Supply Voltage 24V
Type DC gearmotor

Reviews

Be the first to submit a review

Trustpilot