Drive System Europe MSW DSMP320-24-0014-BF 24V 370RPM 0.04Nm 6mm Shaft

MPN
024206
EAN-13
4016138747041
Order Code
11-6936
Country of Origin
Taiwan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £61.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Drive System Europe by MSW's DC gearmotor model DSMP320-24-0014-BF features a 24 V supply, a current of 0.25 A, and delivers a torque of 0.04 Nm with a speed of 370 revolutions per minute. The motor has a shaft diameter of 6 mm and is suitable for precision tasks in automation systems and small machinery. Its compact design makes it ideal for applications requiring reliable and efficient performance in tight spaces.
Supply Voltage 24V
Current Rating 2.1A
Shaft Diameter 6mm
RPM 370 U/min
Axial load 25N
Misc Attribute 1 DSMP320-24-0014-BF
Misc Attribute 2 Without encoder
Nominal torque 0.04Nm
Nominal voltage (details) 24V DC
Radial force 35N
Shaft design Flattened to 7 x 12
Type DC gearmotor

Reviews

Be the first to submit a review

Trustpilot