Drive System Europe MSW DC Gearmotor DSMP320 12V 0.46Nm 53RPM 6mm shaft

MPN
024303
EAN-13
4016138746945
Order Code
11-6939
Country of Origin
Taiwan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £66.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Drive System Europe by MSW offers the DC gearmotor DSMP320-12-0100-BF, featuring a 12 V DC power source, 0.53 A current, and 0.46 Nm torque at 53 U/min. It has a 6 mm shaft diameter and is suitable for precise and controlled movements in automation systems. The compact design and reliable performance make it ideal for robotics and conveyor mechanisms.
Supply Voltage 12V DC
Current Rating 2.1A
Shaft Diameter 6mm
RPM 53 U/min
Axial load 25N
Misc Attribute 1 DSMP320-12-0100-BF
Misc Attribute 2 Without encoder
Nominal torque 0.46Nm
Nominal voltage (details) 24V DC
Radial force 35N
Shaft design Flattened to 7 x 12
Type DC gearmotor

Reviews

Be the first to submit a review

Trustpilot