Drive System Europe MSW 025508 DC Gearmotor 1.8Nm 102RPM 8mm Shaft

MPN
025508
EAN-13
4016138655087
Order Code
11-6958
Country of Origin
Taiwan

Discontinued


The Drive System Europe DC gearmotor, model DSMP420-24-0061-BFE, delivers a torque of 1.8 Nm with a rotational speed of 102 U/min. It features a shaft diameter of 8 mm and includes an encoder for precise motion control. This gearmotor is ideal for automation and drive technology applications where compact, reliable DC motors are required.
Shaft Diameter 8mm
RPM 102 U/min
Misc Attribute 1 DSMP420-24-0061-BFE
Misc Attribute 2 With encoder
Nominal torque 1.8Nm
Type DC gearmotor

Trustpilot