Drive System Europe MSW 024309 Gearmotor 24V 0.25A 0.44Nm 53 U/min 6mm Shaft

MPN
024309
EAN-13
4016138747010
Order Code
11-6942
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £66.73 £58.95
10+ £56.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Drive System Europe by MSW manufactures the DC gearmotor DSMP320-24-0100-BF, which operates at 24 V with a current of 0.25 A. This motor provides a torque of 0.44 Nm and has a speed of 53 revolutions per minute, featuring a shaft diameter of 6 mm. It is ideal for precision applications in small machinery and robotics due to its compact and efficient design.
Current Rating 0.25A
Shaft Diameter 6mm
RPM 53 U/min
Axial load 25N
Misc Attribute 1 DSMP320-24-0100-BF
Misc Attribute 2 Without encoder
Nominal torque 0.44Nm
Nominal voltage (details) 24V DC
Radial force 35N
Shaft design Flattened to 7 x 12
Supply Voltage 24V
Type DC gearmotor

Reviews

Be the first to submit a review

Trustpilot