Drive System Europe MSW 024202 Gearmotor 12V 0.1Nm 270RPM 6mm Shaft

MPN
024202
EAN-13
4016138746969
Order Code
11-6935
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £59.41 £54.63
10+ £52.11
100+ £51.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Drive System Europe by MSW manufactures the DC gearmotor model DSMP320-12-0019-BF, which operates at 12 V DC drawing 0.53 A, delivering a torque of 0.1 Nm at 270 RPM. It features a 6 mm shaft diameter, making it suitable for precision-driven applications. Typical uses include small machinery, robotics, and automated systems requiring reliable and compact power transmission.
Current Rating 2.1A
Shaft Diameter 6mm
RPM 270 U/min
Axial load 25N
Misc Attribute 1 DSMP320-12-0019-BF
Misc Attribute 2 Without encoder
Nominal torque 0.1Nm
Nominal voltage (details) 24V DC
Radial force 35N
Shaft design Flattened to 7 x 12
Supply Voltage 12V DC
Type DC gearmotor

Reviews

Be the first to submit a review

Trustpilot