Drive System Europe MSW 024201 DC Gearmotor 12V 373 RPM 6mm Shaft

MPN
024201
EAN-13
4016138746976
Order Code
11-6934
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £62.86 £54.63
10+ £52.11
100+ £51.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Drive System Europe by MSW DC gearmotor DSMP320-12-0014-BF features a 12 V DC motor with a 0.53 A current draw, providing a torque of 0.08 Nm and a speed of 373 U/min. It is built with a shaft diameter of 6 mm, making it suitable for precise mechanical applications. Typical uses for this gearmotor include automation systems, small robotics, and equipment needing reliable rotational force in compact spaces.
Current Rating 2.1A
Shaft Diameter 6mm
RPM 373 U/min
Axial load 25N
Misc Attribute 1 DSMP320-12-0014-BF
Misc Attribute 2 Without encoder
Nominal torque 0.08Nm
Nominal voltage (details) 24V DC
Radial force 35N
Shaft design Flattened to 7 x 12
Supply Voltage 12V DC
Type DC gearmotor

Reviews

Be the first to submit a review

Trustpilot