Drive System Europe 024402 DC Gearmotor 12V 0.53A 1.2Nm 11.2RPM Shaft 6mm

MPN
024402
EAN-13
4016138746921
Order Code
11-6944
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £75.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Drive System Europe by MSW DC gearmotor DSMP320-12-0516-BF is a compact motor offering 12 V DC with a maximum torque of 1.2 Nm at 11.2 RPM. It features a shaft diameter of 6 mm and operates at a current of 0.53 A, making it suitable for precise and low-speed applications. Typically used in small machinery and robotics, this gearmotor is ideal for applications requiring reliable and consistent movement.
Current Rating 2.1A
Shaft Diameter 6mm
RPM 11.2 U/min
Axial load 25N
Misc Attribute 1 DSMP320-12-0516-BF
Misc Attribute 2 Without encoder
Nominal torque 1.2Nm
Nominal voltage (details) 24V DC
Radial force 35N
Shaft design Flattened to 7 x 12
Supply Voltage 12V DC
Type DC gearmotor

Reviews

Be the first to submit a review

Trustpilot