Drive System Europe 002805 DSZY1 Linear Actuator 50mm Stroke 1000N 24V DC

MPN
002805
EAN-13
4016139002859
Order Code
11-6908
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £164.97 £140.22
10+ £134.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Drive System Europe MSW Linear Actuator DSZY1-24-40-050-POT-IP65 features a 50 mm stroke length and a thrust of 1000 N, powered by 24 V DC. Designed with an IP65 rating, it offers protection against dust and water, making it suitable for various harsh environments. Typically used in industrial automation, this actuator is ideal for precise linear motion applications.
Type Linear actuator
Stroke Length 50mm
Thrust 1000N
Nominal Current 1.6A
Nominal Voltage 24V DC
IP Rating IP65
Misc Attribute DSZY1-24-40-050-POT-IP65
Nominal current - rounded value 1.6A
Speed (max.) 8 mm/s

Reviews

Be the first to submit a review

Trustpilot