Dremel 2615GG01JA GG01 Multipurpose High Temp Glue Sticks 7mm Pack Of 12

MPN
2615GG01JA
Brand
Dremel
EAN-13
8710364052424
Order Code
85-0491
Country of Origin
Taiwan
Qty Was Unit Price (Ex VAT)
1+ £6.48 £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockFurther 31 despatched in 4 working days

7mm diameter Multipurpose hot melt Glue Sticks for use with Dremel Hot Melt Glue Guns and other glue guns that take 7mm glue sticks.


  • 7mm diameter
  • Recommended temperature 165°C
  • High temperature Multipurpose formulation
  • Supplied in packs of 12
  • Dremel type GG01
Type Glue stick
Colour Natural
Dispensing Method Stick
Volume 12 Pack
Diameter 7mm
Length 100mm
Melting Temperature 165-195°C
Pack Quantity 12

Reviews

Be the first to submit a review

Trustpilot