Dremel F013MS20JA Moto-Saw 70W Fretsaw 100mm Blade Length

Image Representative of Range

Dremel F013MS20JA Moto-Saw 70W Fretsaw 100mm Blade Length

MPN
F013MS20JA
Brand
Dremel
EAN-13
8710364062775
Order Code
11-6866
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £136.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Dremel MS20-1/5 fretsaw is a versatile and precise tool with a 70 W motor and interchangeable 100 mm saw blades. It is ideal for intricate cutting tasks in materials such as wood, plastic, and metal. Craft enthusiasts and DIY hobbyists frequently use it for detailed work and model making.
Voltage 230V
Type Fretsaw
Power 70W
Strokes Per Minute 2250 /min
Cutting depth (max.) (90°) 18mm
Nosing 250mm
Saw blade length 100mm
Weight 1.1kg

Reviews

Be the first to submit a review

Trustpilot