Easter Opening Hours and Delivery Dates here

Dremel F0138050JF 8050-35 7.2V Li-Ion Cordless Multi-Tool Kit

Order Code:

85-0748

Brand: Dremel MPN: F0138050JF EAN-13: 8710364072309

Discontinued


The Dremel Micro has the perfect combination of size, ergonomics and power to make it the ultimate tool for both precise and light duty DIY tasks. It has been ergonomically designed to be held between thumb and forefinger like a pencil, providing a grip that is close to the work-piece for superior control and accuracy.

The Dremel Micro also has other useful features like LED lights built into its tip to provide extra illumination, lights to indicate battery level, Li-on battery technology, and a docking station that automatically stops charging when the batteries are fully charged.


  • Sleek ergonomic design
  • LED front-end lighting
  • Variable speed indicator
  • Battery 'fuel' gauge
  • Docking station continually charges so tool is always fully charged
  • Variable speed from 5,000 to 28,000 rpm
  • High capacity 7.2V lithium-ion battery for longer run times
  • Compact size for portability and light in weight for comfort
  • 360º grip zone with soft grip for comfort and control
  • Quick collet lock for fast accessory changes
  • Manufacturer's 2-year warranty
  • Supplied complete with tool-change wrench and a popular selection of 35 genuine Dremel accessories
  • Dremel type 8050-35

Which tool fits which attachments? Click HERE to find out.


Type Multipurpose tool & accessories
Supply 7.2V
Application General purpose
Battery fuel gauge
Battery Included Yes
Battery technology Lithium-Ion
Power Source Rechargeable
Variable speed indicator

Questions

*Question functionality currently disabled
Thursday, March 15, 2018 | Question by: Rapid Customer | Product code: 85-0748
Q. can you use a dremel multi chuck with the micro drill? Thanks
A. Hi Louise, thank you for your question. Yes this is listed as suitable.
Sunday, July 26, 2015 | Question by: Rapid Customer | Product code: 85-0748
Q. Does the drill include a collett or multi chuck, if not can you supply and what codes are needed to order one, thanks
A. Hi Jill, thank you for your question. The chuck on this drill is collet based. To increase the size range to drills and non-Dremel accessories then you need the collet set.

Trustpilot