Dremel 2615S600JB DSM600 Cutting Disc, Carbide, 77mm for Flush Wood Cuts

MPN
2615S600JB
Brand
Dremel
EAN-13
8710364081936
Order Code
08-9385
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Dremel's 2615S600JB cutting disc is designed for precise and efficient cutting. This off-set cutting disc, measuring 77 mm, is ideal for working with a variety of materials including hardwood, softwood, plywood, laminate, fibre, plastic, plasterboard, Perspex, and vinyl. Suitable for both DIY enthusiasts and professionals, it ensures clean cuts in diverse applications.
Type Cutting Discs
Diameter (Ø x L) 77 mm x 77 mm
Bore Size 11.1mm
Length 77mm
Width 77mm

Reviews

Be the first to submit a review

Trustpilot