Dremel 2615S520JB DSM520 Cutting Disc 77 mm 2pcs for Masonry & Stone

MPN
2615S520JB
Brand
Dremel
EAN-13
8710364081943
Order Code
08-9382
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Dremel DSM520 2615S520JB cutting disc is a precision tool designed for use with brick and plasterboard. Manufactured by Dremel, it features a 77 mm straight cutting edge and is available in a pack of two. This cutting disc is ideal for accurate, clean cuts in both construction and renovation projects.
Type Cutting Discs
Diameter (Ø) 77mm
Bore Size 11.1mm
Quantity 2
Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot