Dremel 2615S500JB DSM500 Cutting Disc, 77mm, Multi-material, 1pc

MPN
2615S500JB
Brand
Dremel
EAN-13
8710364081905
Order Code
08-9379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.97 £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Dremel's DSM500 Cutting Disc is a versatile accessory designed for precision cutting. With its 77 mm size, it is suitable for cutting through various materials like hardwood, softwood, plywood, laminate, plastic, plasterboard, Perspex, and vinyl. This cutting disc by Dremel is ideal for intricate tasks in woodworking and home improvement projects.
Type Cutting Discs
Diameter (Ø x L) 77 mm x 77 mm
Bore Size 11.1mm
Quantity 1
Length 77mm
Thickness 2mm
Width 77mm

Reviews

Be the first to submit a review

Trustpilot