Dremel 2615S472JA SpeedClic Fine Abrasive Brush Graining 120 3.2mm

Image Representative of Range

Dremel 2615S472JA SpeedClic Fine Abrasive Brush Graining 120 3.2mm

MPN
2615S472JA
Brand
Dremel
EAN-13
8710364050321
Order Code
11-6857
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Dremel's SpeedClic fine abrasive brush 472S features a shank diameter of 3.2 mm and is available as a single piece. This machine tool wire brush is designed for precision graining and fine detailing in metalworking and woodworking projects. It is ideal for smoothening and deburring surfaces, ensuring a polished finish.
Diameter 25mm
Grinding area (details) Ø 25.0mm
Grit Size 120
Rotational speed range max. 15000 U/min
Shank Diameter 3.2mm

Reviews

Be the first to submit a review

Trustpilot