Dremel 2615GG03JA GG03 Hot Melt Glue Sticks 7mm Wood 12 pieces

Image Representative of Range

Dremel 2615GG03JA GG03 Hot Melt Glue Sticks 7mm Wood 12 pieces

MPN
2615GG03JA
Brand
Dremel
EAN-13
8710364052448
Order Code
11-6853
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Dremel hot melt glue sticks are designed for use in glue guns and measure 7 mm by 100 mm. These transparent-yellow adhesive sticks are ideal for woodworking projects and general crafting. Each pack contains 12 pieces, weighing a total of 65 grams, providing strong and fast-setting bonding.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Diameter 7mm
Length 100mm
Material Suitability Wood
Melting Temperature 165°C
Weight 65g

Reviews

Be the first to submit a review

Trustpilot