Dremel 2615E725JA 70-piece EZ Speed Clic Set: Cut Sand Grind Polish

Image Representative of Range

Dremel 2615E725JA 70-piece EZ Speed Clic Set: Cut Sand Grind Polish

MPN
2615E725JA
Brand
Dremel
EAN-13
8710364072842
Order Code
11-6852
Country of Origin
China
Qty Was Unit Price (Inc VAT)
1+ £71.03 £46.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Dremel 2615E725JA is a 70-piece accessory set featuring the EZ Speed Clic system, ideal for quick and easy attachment changes. Designed with a 3.2 mm shank diameter, it includes grinding, cutting, and polishing tools for versatile use. This kit is perfect for small DIY projects and various detailed work applications.
Type Cutting/grinding/polishing kit
Shank Diameter 3.2mm

Reviews

Be the first to submit a review

Trustpilot