Dremel 2615C682JA Engraving Tool: Accessory Set for Glass & Metal Engraving

MPN
2615C682JA
Brand
Dremel
EAN-13
8710364080748
Order Code
08-9364
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    44mm 87mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.56 £16.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Dremel 2615C682JA is a power tool accessory designed for engraving tasks. Manufactured by Dremel, this versatile tool is ideal for detailed engraving on wood, metal, and glass. Its practical applications make it perfect for both hobbyists and professional craftsmen.
Type Engraving tool
Height 50mm
Length 87mm
Material Metal
Weight 103g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot