Dremel 2615C681JA Sander Kit High-Quality Accessory Set for Wood Work

MPN
2615C681JA
Brand
Dremel
EAN-13
8710364080731
Order Code
08-9363
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Dremel 2615C681JA Sander kit is a versatile power tool accessory designed by Dremel. It features high-quality sanding attachments suitable for precision work. Ideal for shaping, smoothing, and finishing various materials, this one-piece kit enhances your DIY or professional projects.
Type Sander kit
Height 50mm
Length 150mm
Material Steel
Number of power packs included 0
Weight 106g
Width 87mm

Reviews

Be the first to submit a review

Trustpilot