Dremel 2615065232 Groover HSS 4.8mm Shank 3.2mm for Wood/Soft Materials

MPN
2615065232
Brand
Dremel
EAN-13
8710364008315
Order Code
11-6850
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Dremel 2615065232 Groover is a high-speed steel accessory with a 4.8 mm cutting diameter and a 3.2 mm shank diameter. Manufactured by Dremel, this tool is ideal for precision grooving, engraving, and shaping tasks. It is commonly used in woodworking, metalworking, and for intricate craft projects.
Type Groover
Ball diameter 4.8mm
Material HSS
Shank Diameter 3.2mm

Reviews

Be the first to submit a review

Trustpilot