Dremel 2615057032 Joint Gap Mill 3.2mm Shank Ideal for Cleaning Grout

Image Representative of Range

Dremel 2615057032 Joint Gap Mill 3.2mm Shank Ideal for Cleaning Grout

MPN
2615057032
Brand
Dremel
EAN-13
8710364016624
Order Code
11-6848
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.03 £12.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Dremel 2615057032 joint gap mill features a 3.2 mm product size and shank diameter. Manufactured by Dremel, this tool is ideal for precise milling tasks. It is commonly used for creating joint gaps in woodworking and metalworking projects.
Type Joint gap mill
Ball diameter 3.2mm
Shank Diameter 3.2mm

Reviews

Be the first to submit a review

Trustpilot