Draper Redline 68835 Ratcheting Screwdriver Socket and Bit Set (40 Piece)

MPN
68835
EAN-13
5010559688357
Order Code
91-7765
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
12+ £15.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack order, lead time 5 weeks

Comprehensive set with a variety of screwdrivers, bits and sockets. All bits are made from hardened and tempered chrome vanadium steel, perfect for a host of tasks around the home or workshop. Multiples of 12 sets only, Supplied in countertop display.

  • Contents:
  • 1 x reversible 1/4" ratchet screwdriver
  • 1 x 1/4" male to female extension bar
  • 1 x 1/4" hex to 1/4" square drive adaptor
  • 7 x 1/4" sq. dr. metric sockets: 5, 6, 7, 8, 9, 10, 11mm
  • 7 x 1/4" sq. dr. imperial sockets: 3/16, 7/32, 1/4, 9/32, 5/16, 3/8, 7/16"
  • 4 x 25mm PZ TYPE screwdriver bits: No.0, No.1, No.2, No.3
  • 3 x 25mm plain slot screwdriver bits: 4, 5.5, 7mm
  • 5 x 25mm cross slot screwdriver bits: No.0, No.1, No.2 (x2), No.3
  • 6 x 25mm Draper TX - STAR® screwdriver bits: T10, T15, T20, T25, T30, T40
  • 5 x 25mm hex screwdriver bits: 2.5, 3, 4, 5, 6mm
Type Ratchet Screwdrivers
Number of Pieces 40
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot