Draper Redline 68014 Boat Spirit Level With 3 Vials and Magnetic Base 230mm

MPN
68014
EAN-13
5010559680146
Order Code
86-3694
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.85
10+ £3.89
50+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 31 in stockFurther 781 despatched in 3 working days

Spirit level from Draper Redline with 3 vials - horizontal, 45° and vertical.


  • Magnetic strip in base
  • Accuracy 1mm per 1m = 0.057° in standard position
  • Length 230mm
  • Manufacturer's part 68014
Type Boat level
Length 230mm
Lifetime Warranty No
Magnet c strip in base
Magnetic strip in base
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot