Draper Redline 68013 Soft Grip Screwdriver Set (6 Piece)

MPN
68013
EAN-13
5010559680139
Order Code
91-7713
Country of Origin
China

Discontinued


Blades manufactured from chrome vanadium steel hardened, tempered and chrome plated. Fitted to a ergonomic soft grip handle. Display packed.

  • Contents:
  • 4 x Plain slot: 4 x 75, 5 x 100, 6 x 150mm
  • 1 x Cross slot: No.2 x 38mm
  • 2 PZ TYPE: No.1 x 100, No.2 x 100mm
Type Screwdrivers Mixed
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Trustpilot