Draper Nylon Wheel Kit and Heavy Duty Trolley Jack

Draper Brand: Draper
Heavy-duty chassis fitted with a powerful twin-piston 'quick - lift' feature. Large saddle aids positioning, integrated rubber saddle pad provides added protection to the vehicle. Available separately is a hardwearing nylon wheel kit designed to prevent damage to showroom and garage floors. Safety valve prevents the jack from overloading. Supplied with a two-piece handle and EVA foam bumper to protect vehicle panels.
Description Image Product Buy Pricing (Ex VAT) Type Handle Load Capacity
Draper 16406 Nylon Wheel Kit For Stock No: 16407 Trolley Jack
Draper 16406 Nylon Wheel Kit For Stock No: 16407 Trolley Jack
Standard range
Order code: 91-9690
MPN: 16406

Despatched within 3 working days - 15 in stock
1+ £25.00
Price per unit Ex VAT
Nylon Wheel Kit Length 1,150mm 3tonne
Draper 16407 Heavy Duty Trolley Jack with Twin Pistons (3 Tonne)
Draper 16407 Heavy Duty Trolley Jack with Twin Pistons (3 Tonne)
Standard range
Order code: 91-9691
MPN: 16407

Despatched within 2 working days - 16 in stockBack-order availability date - 07/11/2026
1+ £133.08
Price per unit Ex VAT
Trolley Jack 3tonne

Trustpilot