Draper 16407 Heavy Duty Trolley Jack with Twin Pistons (3 Tonne)

MPN
16407
Brand
Draper
EAN-13
5010559164073
Order Code
91-9691
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Nylon Wheel Kit Trolley Jack
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £133.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 16 in stockBack-order availability date - 07/11/2026

Heavy-duty chassis fitted with a powerful twin-piston 'quick - lift' feature. Large saddle aids positioning, integrated rubber saddle pad provides added protection to the vehicle. Available separately is a hardwearing nylon wheel kit designed to prevent damage to showroom and garage floors. Safety valve prevents the jack from overloading. Supplied with a two-piece handle and EVA foam bumper to protect vehicle panels.

  • Capacity 3 Tonne (3,000kg)
  • Minimum Height 133mm
  • Maximum Height 465mm
  • Saddle Diameter 110mm
  • Handle Length 1,150mm
  • Chassis Length 690mm
  • Nett Weight 30.7kg
Type Trolley Jack
Load Capacity 3tonne

Reviews

Be the first to submit a review

Trustpilot