Draper 16406 Nylon Wheel Kit For Stock No: 16407 Trolley Jack

MPN
16406
Brand
Draper
EAN-13
5010559164066
Order Code
91-9690
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Nylon Wheel Kit Trolley Jack
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Heavy-duty chassis fitted with a powerful twin-piston 'quick - lift' feature. Large saddle aids positioning, integrated rubber saddle pad provides added protection to the vehicle. Available separately is a hardwearing nylon wheel kit designed to prevent damage to showroom and garage floors. Safety valve prevents the jack from overloading. Supplied with a two-piece handle and EVA foam bumper to protect vehicle panels.

  • Capacity 3 Tonne (3,000kg)
  • Minimum Height 133mm
  • Maximum Height 465mm
  • Saddle Diameter 110mm
  • Handle Length 1,150mm
  • Chassis Length 690mm
  • Nett Weight 30.7kg
Type Nylon Wheel Kit
Load Capacity 3tonne
Handle Length 1,150mm

Reviews

Be the first to submit a review

Trustpilot