Draper Expert Heavy Duty Stainless Steel Padlocks with 2 Keys

Expert Quality, hardened steel body with electric coating and molybdenum steel shackle. Shrouded shackle for extra protection against attack. Changeable six pin precision tumbler and brass lock cylinder for servicing and re-keying. Bumper to prevent damage to locked item. Supplied complete with two keys. Key blanks are available separately. Display packed.

Draper Security Rating: 10

Description Image Product Buy Pricing (Ex VAT) Body Width Type Material Locking Mechanism
Draper Expert 64196 46mm Heavy Duty Stainless Steel Padlock & 2 Keys
Draper Expert 64196 46mm Heavy Duty Stainless Steel Padlock & 2 Keys
Extended range
Order code: 91-5013
MPN: 64196

Available to back orderBack order, lead time 7 days
1+ £37.00
Price per unit Ex VAT
46mm Electric padlock Steel Double bolted locking
Draper Expert 64197 50mm Heavy Duty Stainless Steel Padlock & 2 Keys
Draper Expert 64197 50mm Heavy Duty Stainless Steel Padlock & 2 Keys
Standard range
Order code: 91-5014
MPN: 64197

Despatched within 3 working days - 4 in stock
1+ £42.00
Price per unit Ex VAT
50mm Electric padlock Steel Double bolted locking
Draper Expert 64198 61mm Heavy Duty Stainless Steel Padlock & 2 Keys
Draper Expert 64198 61mm Heavy Duty Stainless Steel Padlock & 2 Keys
Standard range
Order code: 91-5015
MPN: 64198

Despatched within 3 working days - 55 in stock
1+ £62.96
Price per unit Ex VAT
61mm Electric padlock Steel Double bolted locking

Trustpilot