Draper Expert 64196 46mm Heavy Duty Stainless Steel Padlock & 2 Keys

MPN
64196
EAN-13
5010559641963
Order Code
91-5013
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Body Width:

    46mm 50mm 61mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Expert Quality, hardened steel body with electric coating and molybdenum steel shackle. Shrouded shackle for extra protection against attack. Changeable six pin precision tumbler and brass lock cylinder for servicing and re-keying. Bumper to prevent damage to locked item. Supplied complete with two keys. Key blanks are available separately. Display packed.

Draper Security Rating: 10


Type Electric padlock
Body Width 46mm
Material Steel
Locking Mechanism Double bolted locking

Reviews

Be the first to submit a review

Trustpilot