Draper Expert 64197 50mm Heavy Duty Stainless Steel Padlock & 2 Keys

MPN
64197
EAN-13
5010559641970
Order Code
91-5014
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Body Width:

    46mm 50mm 61mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £52.00 £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Expert Quality, hardened steel body with electric coating and molybdenum steel shackle. Shrouded shackle for extra protection against attack. Changeable six pin precision tumbler and brass lock cylinder for servicing and re-keying. Bumper to prevent damage to locked item. Supplied complete with two keys. Key blanks are available separately. Display packed.

Draper Security Rating: 10


Type Electric padlock
Body Width 50mm
Material Steel
Locking Mechanism Double bolted locking

Reviews

Be the first to submit a review

Trustpilot