Draper Expert 98427 230V Oscillating Spindle Sander, 370W

MPN
98427
EAN-13
5010559984275
Order Code
92-5183
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £360.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 9 in stockBack-order availability date - 30/10/2026

This sander has rotating and oscillating action for increased speed and efficiency, making it ideal for precise finishing of intricate work.

There is a large cast iron table for stability and enhanced material support.

It can be tilted to 45 degrees to help with precision sanding.

This sander can be bench mounted or used floor standing, and there is a compatible stand (Stock No. 98428 –– available separately).

To help keep the work environment cleaner and safer, there is a 50mm outlet port located at the rear of the sander for dust extraction.

Onboard storage keeps accessories such as drums and table inserts neatly to hand.

The power switch has a dust cover for ease of use and trouble-free performance.

For operational safety, there is a no-volt switch and emergency stop button.

It is supplied with three sandings sleeves and drums: 50 x 140mm, 38 x 140mm, 19 x 90mm.

There are also six table inserts, offering a selection of round and oval cutouts.

  • Voltage: 230V
  • Power: 370W
  • Tilt: 0––45°
  • Table size: 370 x 370mm
  • Oscillating stroke: 24mm
  • No-load speed: 1,500rpm
  • Dust extraction port: 50mm
  • Dimensions: W 370 x H 670 x D 370mm
  • Weight: 28.5kg
Dust extraction port 50mm

Reviews

Be the first to submit a review

Trustpilot