Draper Expert 92433 Auto & Manual Ranging Digital Multimeter

MPN
92433
EAN-13
5010559924332
Order Code
92-5080
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £49.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 38 in stock

Expert Quality, auto-ranging CAT IV multimeter.

Equipped with a high-performance MCU processor for more accurate measurements.

Capable of DC voltage, AC voltage sine RMS, DC current, AC current sine RMS, resistance, capacitance, frequency, duty ratio, diode on/off test, symbol unit data hold and automatic power-off functions.

Fitted with a large LCD backlit display screen, an NCV (Non - contact voltage) sensor and inspection light.

An essential tool for electrical and industrial applications, especially useful for electricians, maintenance engineers, construction workers and electric vehicle technicians working on modern hybrid and electric vehicles.

Supplied with 9V battery and a carry case.

  • AC Current: 60uA/600uA/6000uA/60mA/600mA/20A
  • AC Voltage: 600mV/6V/60V/600V/750V
  • Automatic Power Off: Yes
  • Battery: 6F22 9V
  • Capacitance: 9.999nF/99.99nF/999.9nF/9.999µFµF/99.99µFµF/999.9µFµF/9.999mF/99.99mF
  • DC Current: 60uA/600uA/6000uA/60mA/600mA/20A
  • DC Voltage: 600mV/6V/60V/600V/0.1V/1000V
  • Dimensions: 190mm x 90mm x 50mm
  • Diode on/off Test: Yes
  • Dwell: N/A
  • Frequency: 9.999Hz/99.99Hz/999.9Hz/9.999kHz/99.99kHz/999.9kHz/9.999MHz
  • Resistance (Ohms): 6000Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
  • Symbol Unit Data Hold: Yes
  • TACH: N/A
  • Temperature Range: -20°C - 1000°C/-4°F - 1832°F
  • Weight: 380g (approx.)
Type Digital multimeter
Battery 6F22 9V
Dimensions 190mm x 90mm x 50mm
Weight 380g (approx.)

Reviews

Be the first to submit a review

Trustpilot