Draper Expert 88605 8 Piece Wood Chisel Kit

MPN
88605
EAN-13
5010559886050
Order Code
86-5440
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £47.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 471 in stock

An expert quality chisel set comprising six chisels (blade widths: 6, 12, 20, 26, 32 and 38mm), honing guide and an aluminium oxide sharpening stone.

The chisels have full-length bevel-edged blades manufactured from chrome-vanadium steel that has been hardened, tempered, finely ground and clear lacquer coated for corrosion protection. They have impact-resistant soft-grip polypropylene handles.


  • Soft grip impact-resistant polypropylene handles
  • Chrome-vanadium steel blades
  • Clear lacquer coating for corrosion protection
  • Individual blade guards
  • Blade widths 6, 12, 20, 26, 32 and 38mm
  • Set includes sharpening stone and adjustable honing guide
  • Display packed in blow mould case
  • Supplied as a set of 8
  • Draper type 88605
Type Wood chisel set
Blade Width Various
Material Chrome Vanadium Steel
Numbers 8

Reviews

Be the first to submit a review

Trustpilot